


AT181930 WH001 | |
|---|---|
DigiKey Part Number | AT181930WH001-ND |
Manufacturer | |
Manufacturer Product Number | AT181930 WH001 |
Description | HOOK-UP STRND 18AWG WHITE 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.087,36000 € | 1.087,36 € |
| 2 | 1.032,87500 € | 2.065,75 € |
| 3 | 1.002,02333 € | 3.006,07 € |
| 5 | 964,18000 € | 4.820,90 € |
| 7 | 939,87000 € | 6.579,09 € |
| 10 | 914,61000 € | 9.146,10 € |
| Unit Price without VAT: | 1.087,36000 € |
|---|---|
| Unit Price with VAT: | 1.293,95840 € |


