
95106 NC005 | |
|---|---|
DigiKey Part Number | A95106-100-ND |
Manufacturer | |
Manufacturer Product Number | 95106 NC005 |
Description | GROUND BRAID FLAT 0.06" X 100' |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.062" (1.57mm, 1/16") - Width X 100.0' (30.48m) 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Flat | |
Material | Copper | |
Size, Supplied | 0.062" (1.57mm, 1/16") - Width | |
Thickness | 0.016" (0.41mm) | |
Number of Carriers | 16 | |
Wire Gauge - Ends | 20 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |




