Flat Ground Braid 0.062" (1.57mm, 1/16") - Width X 1000' (304.80m) 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95106 NC001

DigiKey Part Number
95106NC001-ND
Manufacturer
Manufacturer Product Number
95106 NC001
Description
GROUND BRAID FLAT 0.06" X 1000'
Customer Reference
Detailed Description
Flat Ground Braid 0.062" (1.57mm, 1/16") - Width X 1000' (304.80m) 20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
0.062" (1.57mm, 1/16") - Width
Manufacturer
Alpha Wire
Thickness
0.016" (0.41mm)
Series
Number of Carriers
16
Packaging
Spool
Wire Gauge - Ends
20 AWG
Part Status
Obsolete
Length
1000' (304.80m)
Type
Flat
Base Product Number
Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
GROUND BRAID FLAT 0.06" X 100'
In-Stock: 0
Unit Price: 62,31000 €
GROUND BRAID FLAT 0.06" X 250'
In-Stock: 0
Unit Price: 247,06000 €
GROUND BRAID FLAT 0.06" X 500'
In-Stock: 0
Unit Price: 352,05000 €