Flat Ground Braid 0.062" (1.57mm, 1/16") - Width X 250.0' (76.20m) 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95106 NC003

DigiKey Part Number
95106NC003-ND
Manufacturer
Manufacturer Product Number
95106 NC003
Description
GROUND BRAID FLAT 0.06" X 250'
Customer Reference
Detailed Description
Flat Ground Braid 0.062" (1.57mm, 1/16") - Width X 250.0' (76.20m) 20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
0.062" (1.57mm, 1/16") - Width
Manufacturer
Alpha Wire
Thickness
0.016" (0.41mm)
Series
Number of Carriers
16
Packaging
Spool
Wire Gauge - Ends
20 AWG
Part Status
Obsolete
Length
250.0' (76.20m)
Type
Flat
Base Product Number
Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
GROUND BRAID FLAT 0.06" X 100'
In-Stock: 0
Unit Price: 62,31000 €
GROUND BRAID FLAT 0.06" X 1000'
In-Stock: 0
Unit Price: 587,33000 €
GROUND BRAID FLAT 0.06" X 500'
In-Stock: 0
Unit Price: 352,05000 €