
891819 SL005 | |
|---|---|
DigiKey Part Number | 891819SL005-ND |
Manufacturer | |
Manufacturer Product Number | 891819 SL005 |
Description | HOOK-UP STRND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.082" (2.08mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,49000 € | 38,49 € |
| 2 | 36,63500 € | 73,27 € |
| 3 | 35,58667 € | 106,76 € |
| 5 | 34,30200 € | 171,51 € |
| 7 | 33,47714 € | 234,34 € |
| 10 | 32,62100 € | 326,21 € |
| 25 | 30,50440 € | 762,61 € |
| 50 | 28,97820 € | 1.448,91 € |
| 100 | 27,51320 € | 2.751,32 € |
| Unit Price without VAT: | 38,49000 € |
|---|---|
| Unit Price with VAT: | 45,80310 € |





