
891819 SL001 | |
|---|---|
DigiKey Part Number | 891819SL001-ND |
Manufacturer | |
Manufacturer Product Number | 891819 SL001 |
Description | HOOK-UP STRND 18AWG SLATE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Slate 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.082" (2.08mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,29000 € | 229,29 € |
| 2 | 218,03500 € | 436,07 € |
| 3 | 211,66000 € | 634,98 € |
| 5 | 203,85000 € | 1.019,25 € |
| 7 | 198,83429 € | 1.391,84 € |
| 10 | 193,62400 € | 1.936,24 € |
| 25 | 180,73200 € | 4.518,30 € |
| 50 | 176,37760 € | 8.818,88 € |
| Unit Price without VAT: | 229,29000 € |
|---|---|
| Unit Price with VAT: | 272,85510 € |



