
891819 SL002 | |
|---|---|
DigiKey Part Number | 891819SL002-ND |
Manufacturer | |
Manufacturer Product Number | 891819 SL002 |
Description | HOOK-UP STRND 18AWG SLATE 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Slate 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.082" (2.08mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,87000 € | 272,87 € |
| 2 | 259,50000 € | 519,00 € |
| 3 | 251,93667 € | 755,81 € |
| 5 | 242,66600 € | 1.213,33 € |
| 7 | 236,71143 € | 1.656,98 € |
| 10 | 230,52700 € | 2.305,27 € |
| 25 | 215,22560 € | 5.380,64 € |
| 50 | 206,90980 € | 10.345,49 € |
| Unit Price without VAT: | 272,87000 € |
|---|---|
| Unit Price with VAT: | 324,71530 € |



