
782401 RD001 | |
|---|---|
DigiKey Part Number | 782401RD001-ND |
Manufacturer | |
Manufacturer Product Number | 782401 RD001 |
Description | HOOK-UP SOLID 24AWG RED 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.084" (2.13mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,89000 € | 215,89 € |
| 2 | 205,30000 € | 410,60 € |
| 3 | 199,31000 € | 597,93 € |
| 5 | 191,96400 € | 959,82 € |
| 7 | 187,24571 € | 1.310,72 € |
| 10 | 182,34500 € | 1.823,45 € |
| Unit Price without VAT: | 215,89000 € |
|---|---|
| Unit Price with VAT: | 256,90910 € |


