
782401 BK005 | |
|---|---|
DigiKey Part Number | 782401BK005-ND |
Manufacturer | |
Manufacturer Product Number | 782401 BK005 |
Description | HOOK-UP SOLID 24AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.084" (2.13mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 € | 38,37 € |
| 2 | 36,51500 € | 73,03 € |
| 3 | 35,47333 € | 106,42 € |
| 5 | 34,19200 € | 170,96 € |
| 7 | 33,37000 € | 233,59 € |
| 10 | 32,51700 € | 325,17 € |
| 25 | 30,40720 € | 760,18 € |
| 50 | 28,88600 € | 1.444,30 € |
| 100 | 27,42570 € | 2.742,57 € |
| Unit Price without VAT: | 38,37000 € |
|---|---|
| Unit Price with VAT: | 45,66030 € |


