751626 BK002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 4
Unit Price: 221,51000 €
Datasheet
16 AWG Hook-Up Wire 26/30 Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751626 BK002

DigiKey Part Number
751626BK002-ND
Manufacturer
Manufacturer Product Number
751626 BK002
Description
HOOK-UP STRND 16AWG BLACK 500'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.122" (3.10mm)
Mfr
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 125°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
UL Style 3173
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
751626 BK001Alpha Wire4751626BK001-ND221,51000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 0
Unit Price: 31,06000 €
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 4
Unit Price: 221,51000 €