16 AWG Hook-Up Wire 26/30 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751626 BK001

DigiKey Part Number
751626BK001-ND
Manufacturer
Manufacturer Product Number
751626 BK001
Description
HOOK-UP STRND 16AWG BLACK 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 125°C
Jacket Color
Ratings
UL Style 3173
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1224,30000 €224,30 €
2213,28500 €426,57 €
3207,05667 €621,17 €
5199,82000 €999,10 €
Manufacturers Standard Package
Unit Price without VAT:224,30000 €
Unit Price with VAT:266,91700 €
Alternate Length
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 0
Unit Price: 31,45000 €
HOOK-UP STRND 16AWG BLACK 500'
In-Stock: 0
Unit Price: 110,29000 €