
7130 SL005 | |
|---|---|
DigiKey Part Number | 7130SL005-ND |
Manufacturer | |
Manufacturer Product Number | 7130 SL005 |
Description | HOOK-UP STRND 24AWG SLATE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1430 |
Conductor Material | Qualification MIL-W-16878E Type C |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,13010 € | 113,01 € |
| 200 | 1,07485 € | 214,97 € |
| 300 | 1,04360 € | 313,08 € |
| 500 | 1,00534 € | 502,67 € |
| 700 | 0,98074 € | 686,52 € |
| 1.000 | 0,95521 € | 955,21 € |
| Unit Price without VAT: | 1,13010 € |
|---|---|
| Unit Price with VAT: | 1,34482 € |


