
7130 SL001 | |
|---|---|
DigiKey Part Number | 7130SL001-ND |
Manufacturer | |
Manufacturer Product Number | 7130 SL001 |
Description | HOOK-UP STRND 24AWG SLATE 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Slate 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,23000 € | 487,23 € |
| 2 | 463,19500 € | 926,39 € |
| 3 | 449,59333 € | 1.348,78 € |
| 5 | 432,91000 € | 2.164,55 € |
| 7 | 422,19429 € | 2.955,36 € |
| 10 | 411,06700 € | 4.110,67 € |
| 25 | 385,41960 € | 9.635,49 € |
| Unit Price without VAT: | 487,23000 € |
|---|---|
| Unit Price with VAT: | 579,80370 € |


