
7130 RD001 | |
|---|---|
DigiKey Part Number | 7130RD001-ND |
Manufacturer | |
Manufacturer Product Number | 7130 RD001 |
Description | HOOK-UP STRND 24AWG RED 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,71000 € | 506,71 € |
| 2 | 481,71500 € | 963,43 € |
| 3 | 467,57000 € | 1.402,71 € |
| 5 | 450,22200 € | 2.251,11 € |
| 7 | 439,07857 € | 3.073,55 € |
| 10 | 427,50600 € | 4.275,06 € |
| Unit Price without VAT: | 506,71000 € |
|---|---|
| Unit Price with VAT: | 602,98490 € |


