
7130 BK005 | |
|---|---|
DigiKey Part Number | 7130BK005-ND |
Manufacturer | |
Manufacturer Product Number | 7130 BK005 |
Description | HOOK-UP STRND 24AWG BLACK 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,27000 € | 112,27 € |
| 2 | 106,80500 € | 213,61 € |
| 3 | 103,71333 € | 311,14 € |
| 5 | 99,92400 € | 499,62 € |
| 7 | 97,48857 € | 682,42 € |
| 10 | 94,96000 € | 949,60 € |
| 25 | 88,70720 € | 2.217,68 € |
| 50 | 84,19560 € | 4.209,78 € |
| 100 | 82,00570 € | 8.200,57 € |
| Unit Price without VAT: | 112,27000 € |
|---|---|
| Unit Price with VAT: | 133,60130 € |


