18 AWG Hook-Up Wire 19/30 Black 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7057/19 BK005

DigiKey Part Number
A7057/19B-100-ND
Manufacturer
Manufacturer Product Number
7057/19 BK005
Description
HOOK-UP STRND 18AWG BLACK 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Black 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1150,23000 €150,23 €
2142,89000 €285,78 €
3138,74000 €416,22 €
5133,65200 €668,26 €
7130,38429 €912,69 €
10126,99200 €1.269,92 €
Manufacturers Standard Package
Unit Price without VAT:150,23000 €
Unit Price with VAT:178,77370 €
Alternate Length
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 3
Unit Price: 552,33000 €