
7057/19 BK001 | |
|---|---|
DigiKey Part Number | 7057/19BK001-ND |
Manufacturer | |
Manufacturer Product Number | 7057/19 BK001 |
Description | HOOK-UP STRND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,46000 € | 545,46 € |
| 2 | 518,39500 € | 1.036,79 € |
| 3 | 503,06667 € | 1.509,20 € |
| 5 | 484,27400 € | 2.421,37 € |
| 7 | 472,20143 € | 3.305,41 € |
| 10 | 459,66300 € | 4.596,63 € |
| Unit Price without VAT: | 545,46000 € |
|---|---|
| Unit Price with VAT: | 649,09740 € |


