24 AWG Hook-Up Wire 19/36 White 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7054/19 WH001

DigiKey Part Number
7054/19WH001-ND
Manufacturer
Manufacturer Product Number
7054/19 WH001
Description
HOOK-UP STRND 24AWG WHITE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 White 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,43998 €439,98 €
2.0000,41819 €836,38 €
3.0000,40585 €1.217,55 €
5.0000,39073 €1.953,65 €
7.0000,38101 €2.667,07 €
10.0000,37092 €3.709,20 €
Manufacturers Standard Package
Unit Price without VAT:0,43998 €
Unit Price with VAT:0,52358 €
Alternate Length
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 4
Unit Price: 76,66000 €