
7054/19 BK001 | |
|---|---|
DigiKey Part Number | 7054/19BK001-ND |
Manufacturer | |
Manufacturer Product Number | 7054/19 BK001 |
Description | HOOK-UP STRND 24AWG BLACK 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Black 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,93000 € | 308,93 € |
| 2 | 293,77000 € | 587,54 € |
| 3 | 285,19667 € | 855,59 € |
| 5 | 274,68400 € | 1.373,42 € |
| 7 | 267,93143 € | 1.875,52 € |
| 10 | 260,92000 € | 2.609,20 € |
| 25 | 251,43960 € | 6.285,99 € |
| Unit Price without VAT: | 308,93000 € |
|---|---|
| Unit Price with VAT: | 367,62670 € |


