22 AWG Hook-Up Wire 7/30 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6713 RD001

DigiKey Part Number
6713RD001-ND
Manufacturer
Manufacturer Product Number
6713 RD001
Description
HOOK-UP STRND 22AWG RED 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.049" (1.24mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1221,64000 €221,64 €
2210,76500 €421,53 €
3204,61333 €613,84 €
5197,06800 €985,34 €
7192,22429 €1.345,57 €
10187,19200 €1.871,92 €
Manufacturers Standard Package
Unit Price without VAT:221,64000 €
Unit Price with VAT:263,75160 €
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 43
Unit Price: 221,64000 €
HOOK-UP STRND 22AWG BLUE 1000'
In-Stock: 46
Unit Price: 221,64000 €
HOOK-UP STRND 22AWG BROWN 1000'
In-Stock: 14
Unit Price: 221,64000 €
HOOK-UP STRND 22AWG GREEN 1000'
In-Stock: 13
Unit Price: 221,64000 €
HOOK-UP STRND 22AWG GRN/YW 1000'
In-Stock: 6
Unit Price: 221,64000 €
Alternate Length
HOOK-UP STRND 22AWG RED 100'
In-Stock: 130
Unit Price: 46,66000 €
HOOK-UP STRND 22AWG RED 5000'
In-Stock: 1
Unit Price: 788,84000 €