22 AWG Hook-Up Wire 7/30 Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6713 GR001

DigiKey Part Number
6713GR001-ND
Manufacturer
Manufacturer Product Number
6713 GR001
Description
HOOK-UP STRND 22AWG GREEN 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.049" (1.24mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1221,64000 €221,64 €
2210,76500 €421,53 €
3204,61333 €613,84 €
5197,06800 €985,34 €
7192,22429 €1.345,57 €
10187,19200 €1.871,92 €
Manufacturers Standard Package
Unit Price without VAT:221,64000 €
Unit Price with VAT:263,75160 €
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 40
Unit Price: 221,64000 €
HOOK-UP STRND 22AWG BLUE 1000'
In-Stock: 44
Unit Price: 221,64000 €
HOOK-UP STRND 22AWG BROWN 1000'
In-Stock: 23
Unit Price: 221,64000 €
HOOK-UP STRND 22AWG GRN/YW 1000'
In-Stock: 6
Unit Price: 221,64000 €
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 17
Unit Price: 221,64000 €
Alternate Length
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 27
Unit Price: 46,66000 €
HOOK-UP STRND 22AWG GREEN 5000'
In-Stock: 5
Unit Price: 788,84000 €