24 AWG Hook-Up Wire 7/32 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6712 SL005

DigiKey Part Number
A6712S-100-ND
Manufacturer
Manufacturer Product Number
6712 SL005
Description
HOOK-UP STRND 24AWG SLATE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.043" (1.09mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
139,87000 €39,87 €
237,94500 €75,89 €
336,86000 €110,58 €
535,52800 €177,64 €
734,67429 €242,72 €
1033,78800 €337,88 €
Manufacturers Standard Package
Unit Price without VAT:39,87000 €
Unit Price with VAT:47,44530 €
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 215
Unit Price: 39,87000 €
HOOK-UP STRND 24AWG BLUE 100'
In-Stock: 166
Unit Price: 39,87000 €
HOOK-UP STRND 24AWG BROWN 100'
In-Stock: 22
Unit Price: 39,87000 €
HOOK-UP STRND 24AWG GREEN 100'
In-Stock: 5
Unit Price: 39,87000 €
HOOK-UP STRND 24AWG GRN/YLW 100'
In-Stock: 7
Unit Price: 39,87000 €
Alternate Length
HOOK-UP STRND 24AWG SLATE 1000'
In-Stock: 3
Unit Price: 189,59000 €
HOOK-UP STRND 24AWG SLATE
In-Stock: 5000
Unit Price: 0,19578 €