
6712 SL001 | |
|---|---|
DigiKey Part Number | 6712SL001-ND |
Manufacturer | |
Manufacturer Product Number | 6712 SL001 |
Description | HOOK-UP STRND 24AWG SLATE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,59000 € | 189,59 € |
| 2 | 180,31000 € | 360,62 € |
| 3 | 175,05667 € | 525,17 € |
| 5 | 168,61600 € | 843,08 € |
| 7 | 164,48143 € | 1.151,37 € |
| 10 | 160,18500 € | 1.601,85 € |
| Unit Price without VAT: | 189,59000 € |
|---|---|
| Unit Price with VAT: | 225,61210 € |








