Similar

67075 BL321 | |
|---|---|
DigiKey Part Number | 216-67075BL321-ND |
Manufacturer | |
Manufacturer Product Number | 67075 BL321 |
Description | HOOK-UP STRND 18AWG BLUE 164' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 42/0.0063" Blue 600V 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.065" (1.65mm) |
Series | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 164.0' (50.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 42/0.0063" | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 39118 013100 | Belden Inc. | 100 | BEL3565-100-ND | 2,05040 € | Similar |




