Similar

67075 BL034 | |
|---|---|
DigiKey Part Number | 216-67075BL034-ND |
Manufacturer | |
Manufacturer Product Number | 67075 BL034 |
Description | HOOK-UP STRND 18AWG BLUE |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 42/0.0063" Blue 600V 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.065" (1.65mm) |
Series | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1640.4' (500.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 42/0.0063" | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 39118 0131000 | Belden Inc. | 0 | BEL3854-1000-ND | 1,30400 € | Similar |




