18 AWG Hook-Up Wire 42/0.0063" Blue 600V 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67075 BL033

DigiKey Part Number
216-67075BL033-ND
Manufacturer
Manufacturer Product Number
67075 BL033
Description
HOOK-UP STRND 18AWG BLUE 328.1'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 42/0.0063" Blue 600V 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
328.1' (100.0m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
42/0.0063"
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30-01736Tensility International Corp809839-30-01736-ND1,96000 €Similar
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1106,92000 €106,92 €
2101,71500 €203,43 €
398,77333 €296,32 €
Manufacturers Standard Package
Unit Price without VAT:106,92000 €
Unit Price with VAT:127,23480 €
Alternate Length
HOOK-UP STRND 18AWG BLUE 164'
In-Stock: 0
Unit Price: 41,88000 €
HOOK-UP STRND 18AWG BLUE
In-Stock: 0
Unit Price: