
67050 BR033 | |
|---|---|
DigiKey Part Number | 216-67050BR033-ND |
Manufacturer | |
Manufacturer Product Number | 67050 BR033 |
Description | HOOK-UP STRND 20AWG BROWN 328.1' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 28/0.0063" Brown 600V 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Series | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 328.1' (100.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 28/0.0063" | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30-01751 | Tensility International Corp | 471 | 839-30-01751-ND | 1,59000 € | Similar |




