20 AWG Hook-Up Wire 28/0.0063" Brown 600V 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67050 BR034

DigiKey Part Number
216-67050BR034-ND
Manufacturer
Manufacturer Product Number
67050 BR034
Description
HOOK-UP STRND 20AWG BRN 1640.4'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 28/0.0063" Brown 600V 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.056" (1.42mm)
Series
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1640.4' (500.0m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
28/0.0063"
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
HOOK-UP STRND 20AWG BROWN 328.1'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG BROWN 164'
In-Stock: 0
Unit Price: