
30-01751 | |
|---|---|
DigiKey Part Number | 839-30-01751-ND 839-30-01751-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01751 |
Description | HOOK-UP STRND 20AWG BROWN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire 26/0.0063" Brown 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,37600 € | 6,88 € |
| 10 | 1,31100 € | 13,11 € |
| 25 | 1,22920 € | 30,73 € |
| 50 | 1,17040 € | 58,52 € |
| 100 | 1,11380 € | 111,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,59938 € | 182,81 € |
| 610 | 0,57005 € | 347,73 € |
| 915 | 0,55344 € | 506,40 € |
| 1.525 | 0,53308 € | 812,95 € |
| 2.135 | 0,52000 € | 1.110,20 € |
| 3.050 | 0,50642 € | 1.544,58 € |
| 7.625 | 0,47282 € | 3.605,25 € |
| 15.250 | 0,45344 € | 6.914,96 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |






