30-01751
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01751

DigiKey Part Number
839-30-01751-152-ND
Manufacturer
Manufacturer Product Number
30-01751
Description
HOOK-UP STRND 20AWG BROWN 498.7'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 26/0.0063" Brown 600V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
498.7' (152.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1179,73000 €179,73 €
Manufacturers Standard Package
Unit Price without VAT:179,73000 €
Unit Price with VAT:213,87870 €
Alternate Length
HOOK-UP STRND 20AWG BROWN
In-Stock: 821
Unit Price: 1,54000 €
HOOK-UP STRND 20AWG BROWN 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG BROWN 98.43'
In-Stock: 9
Unit Price: 38,52000 €
HOOK-UP STRND 20AWG BROWN 16.4'
In-Stock: 18
Unit Price: 6,52000 €