
67025 RD321 | |
|---|---|
DigiKey Part Number | 216-67025RD321-ND |
Manufacturer | |
Manufacturer Product Number | 67025 RD321 |
Description | HOOK-UP STRND 24AWG RED 164' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 32/0.0039" Red 600V 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 32/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 164.0' (50.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,54000 € | 31,54 € |
| 2 | 30,03000 € | 60,06 € |
| 3 | 29,17000 € | 87,51 € |
| 5 | 28,12000 € | 140,60 € |
| 7 | 27,44571 € | 192,12 € |
| Unit Price without VAT: | 31,54000 € |
|---|---|
| Unit Price with VAT: | 37,53260 € |



