
67025 BL033 | |
|---|---|
DigiKey Part Number | 216-67025BL033-ND |
Manufacturer | |
Manufacturer Product Number | 67025 BL033 |
Description | HOOK-UP STRND 24AWG BLUE 328.1' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 32/0.0039" Blue 600V 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Series | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 328.1' (100.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 32/0.0039" | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30-01766 | Tensility International Corp | 2.157 | 839-30-01766-ND | 1,18000 € | Similar |




