
30-01766 | |
|---|---|
DigiKey Part Number | 839-30-01766-ND 839-30-01766-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01766 |
Description | HOOK-UP STRND 24AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire 41/0.0031" Blue 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 1,01000 € | 5,05 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,90280 € | 22,57 € |
| 50 | 0,85940 € | 42,97 € |
| 100 | 0,81800 € | 81,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,28695 € | 87,52 € |
| 610 | 0,27302 € | 166,54 € |
| 915 | 0,26514 € | 242,60 € |
| 1.525 | 0,25548 € | 389,61 € |
| 2.135 | 0,24927 € | 532,19 € |
| 3.050 | 0,24283 € | 740,63 € |
| 7.625 | 0,22690 € | 1.730,11 € |
| 15.250 | 0,21540 € | 3.284,85 € |
| 30.500 | 0,20582 € | 6.277,51 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |



