67025 BK034 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Belden Inc.
In Stock: 0
Unit Price: 0,63635 €
Datasheet
24 AWG Hook-Up Wire 32/0.0039" Black 600V 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67025 BK034

DigiKey Part Number
216-67025BK034-ND
Manufacturer
Manufacturer Product Number
67025 BK034
Description
HOOK-UP STRND 24AWG BLK
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 32/0.0039" Black 600V 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.045" (1.14mm)
Series
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1640.4' (500.0m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
32/0.0039"
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
39124 0101000Belden Inc.0BEL3878-1000-ND0,63635 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 24AWG BLACK
In-Stock: 0
Unit Price: 0,57720 €
HOOK-UP STRND 24AWG BLACK 328.1'
In-Stock: 0
Unit Price: