
65002 SL010 | |
|---|---|
DigiKey Part Number | 216-65002SL010-DS-ND |
Manufacturer | |
Manufacturer Product Number | 65002 SL010 |
Description | CABLE 2COND 20AWG SLATE FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.238" (6.05mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Usage Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 10/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Spool Size 2500.0' (762.0m) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 1,06800 € | 5,34 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,95280 € | 23,82 € |
| 50 | 0,90720 € | 45,36 € |
| 100 | 0,86340 € | 86,34 € |
| 250 | 0,80840 € | 202,10 € |
| 500 | 0,76876 € | 384,38 € |
| 1.000 | 0,73076 € | 730,76 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |






