



65002 SL005 | |
|---|---|
DigiKey Part Number | 65002SL005-ND |
Manufacturer | |
Manufacturer Product Number | 65002 SL005 |
Description | CABLE 2COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2587 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,03000 € | 105,03 € |
| 2 | 99,92000 € | 199,84 € |
| 3 | 97,03000 € | 291,09 € |
| 5 | 93,48400 € | 467,42 € |
| 7 | 91,20857 € | 638,46 € |
| 10 | 88,84600 € | 888,46 € |
| 25 | 83,00040 € | 2.075,01 € |
| 50 | 78,78360 € | 3.939,18 € |
| 100 | 76,37440 € | 7.637,44 € |
| Unit Price without VAT: | 105,03000 € |
|---|---|
| Unit Price with VAT: | 124,98570 € |






