2 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

65002 SL002

DigiKey Part Number
65002SL002-500-ND
Manufacturer
Manufacturer Product Number
65002 SL002
Description
CABLE 2COND 20AWG SLATE 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.238" (6.05mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1367,06000 €367,06 €
2348,92500 €697,85 €
3339,11000 €1.017,33 €
Manufacturers Standard Package
Unit Price without VAT:367,06000 €
Unit Price with VAT:436,80140 €
Alternate Length
CABLE 2COND 20AWG SLATE 100'
In-Stock: 10
Unit Price: 105,03000 €
CABLE 2COND 20AWG SLATE
In-Stock: 3000
Unit Price: 0,49044 €
CABLE 2COND 20AWG SLATE 1000'
In-Stock: 0
Unit Price: 1,36963 €
CABLE 2COND 20AWG SLATE FEET
In-Stock: 1218
Unit Price: 1,20000 €