
6451 SL005 | |
|---|---|
DigiKey Part Number | 6451SL005-ND |
Manufacturer | |
Manufacturer Product Number | 6451 SL005 |
Description | MULTI-PAIR 4CON 15AWG/18AWG 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 15 AWG, 18 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/0.0135"; 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.480" (12.19mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0600" (1.524mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,42000 € | 311,42 € |
| 2 | 296,07500 € | 592,15 € |
| 3 | 287,38667 € | 862,16 € |
| 5 | 284,16600 € | 1.420,83 € |
| Unit Price without VAT: | 311,42000 € |
|---|---|
| Unit Price with VAT: | 370,58980 € |



