4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 15 AWG, 18 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6451 SL002

DigiKey Part Number
6451SL002-ND
Manufacturer
Manufacturer Product Number
6451 SL002
Description
MULTI-PAIR 4COND 15AWG/18AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 15 AWG, 18 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
500.0' (152.4m)
Series
Jacket Color
Slate
Packaging
Spool
Features
Oil Resistant
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
4 (2 Pair Twisted)
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0600" (1.524mm)
Conductor Strand
19/0.0135"; 19/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.480" (12.19mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
5003,45460 €1.727,30 €
Manufacturers Standard Package
Unit Price without VAT:3,45460 €
Unit Price with VAT:4,11097 €
Alternate Length
MULTI-PAIR 4COND 15/18AWG
In-Stock: 0
Unit Price: 2,20049 €
MULTI-PAIR 4CON 15AWG/18AWG 100'
In-Stock: 2
Unit Price: 307,55000 €