
6451 SL001 | |
|---|---|
DigiKey Part Number | 6451SL001-ND |
Manufacturer | |
Manufacturer Product Number | 6451 SL001 |
Description | MULTI-PAIR 4COND 15/18AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 15 AWG, 18 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Features Oil Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0600" (1.524mm) |
Conductor Strand 19/0.0135"; 19/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.480" (12.19mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 2,20049 € | 2.200,49 € |
| Unit Price without VAT: | 2,20049 € |
|---|---|
| Unit Price with VAT: | 2,61858 € |



