
6364 SL005 | |
|---|---|
DigiKey Part Number | A6364SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6364 SL005 |
Description | MULTI-PAIR 8COND 24AWG SLATE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Diameter 0.265" (6.73mm) | Shield Coverage 100%, 65% |
Shield Type Foil, Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 2,05540 € | 205,54 € |
| 200 | 1,95430 € | 390,86 € |
| 300 | 1,89700 € | 569,10 € |
| 500 | 1,86140 € | 930,70 € |
| Unit Price without VAT: | 2,05540 € |
|---|---|
| Unit Price with VAT: | 2,44593 € |













