
9537 060100 | |
|---|---|
DigiKey Part Number | BEL1403-100-ND |
Manufacturer | |
Manufacturer Product Number | 9537 060100 |
Description | CABLE 7COND 24AWG CHROME SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Chrome |
Packaging Spool | Features Drain Wire |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Cable Type | Usage Computer |
Number of Conductors 7 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.209" (5.31mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 3,08020 € | 308,02 € |
| 200 | 2,92860 € | 585,72 € |
| 300 | 2,84277 € | 852,83 € |
| 500 | 2,73760 € | 1.368,80 € |
| 700 | 2,67003 € | 1.869,02 € |
| 1.000 | 2,59986 € | 2.599,86 € |
| Unit Price without VAT: | 3,08020 € |
|---|---|
| Unit Price with VAT: | 3,66544 € |






