
1421A 060500 | |
---|---|
DigiKey Part Number | BEL1909-500-ND |
Manufacturer | |
Manufacturer Product Number | 1421A 060500 |
Description | MULTI-PAIR 8CON 24AWG CHROME |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,17502 € | 1.087,51 € |
1.000 | 2,06591 € | 2.065,91 € |
1.500 | 2,00413 € | 3.006,20 € |
2.500 | 1,92834 € | 4.820,85 € |
3.500 | 1,88137 € | 6.584,80 € |
Unit Price without VAT: | 2,17502 € |
---|---|
Unit Price with VAT: | 2,58827 € |