
5640B2201 NC005 | |
---|---|
DigiKey Part Number | 5640B2201NC005-ND |
Manufacturer | |
Manufacturer Product Number | 5640B2201 NC005 |
Description | CABLE 3COND 22AWG SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | - | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 126,37000 € | 126,37 € |
2 | 120,24000 € | 240,48 € |
3 | 116,76667 € | 350,30 € |
5 | 112,51000 € | 562,55 € |
7 | 109,77714 € | 768,44 € |
10 | 106,94100 € | 1.069,41 € |
25 | 99,92440 € | 2.498,11 € |
50 | 96,46000 € | 4.823,00 € |
Unit Price without VAT: | 126,37000 € |
---|---|
Unit Price with VAT: | 150,38030 € |


