
5640B2201 NC001 | |
|---|---|
DigiKey Part Number | 5640B2201NC001-ND |
Manufacturer | |
Manufacturer Product Number | 5640B2201 NC001 |
Description | CABLE 3COND 22AWG SHLD 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 3 (1 Triad Twisted) | Jacket (Insulation) Thickness 0.0380" (0.965mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/28 | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.201" (5.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,43000 € | 527,43 € |
| 2 | 501,25000 € | 1.002,50 € |
| 3 | 500,70667 € | 1.502,12 € |
| Unit Price without VAT: | 527,43000 € |
|---|---|
| Unit Price with VAT: | 627,64170 € |




