
2-320577-1 | |
|---|---|
DigiKey Part Number | A122591-ND |
Manufacturer | |
Manufacturer Product Number | 2-320577-1 |
Description | CONN RING CIRC 12AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320577-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.593" (15.06mm) | |
Length - Overall | 1.486" (37.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Yellow, Yellow Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.095" ~ 0.200" (2.41mm ~ 5.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,32700 € | 13,27 € |
| 25 | 1,24400 € | 31,10 € |
| 50 | 1,18460 € | 59,23 € |
| 100 | 1,12790 € | 112,79 € |
| 250 | 1,05724 € | 264,31 € |
| 500 | 1,00676 € | 503,38 € |
| 1.000 | 0,95871 € | 958,71 € |
| 2.500 | 0,89871 € | 2.246,78 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |





