
541801 RD001 | |
|---|---|
DigiKey Part Number | A541801R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 541801 RD001 |
Description | HOOK-UP SOLID 18AWG RED 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style TFN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,10000 € | 139,10 € |
| 2 | 132,31000 € | 264,62 € |
| 3 | 128,46667 € | 385,40 € |
| 5 | 123,75600 € | 618,78 € |
| 7 | 120,73286 € | 845,13 € |
| 10 | 117,59300 € | 1.175,93 € |
| 25 | 109,82400 € | 2.745,60 € |
| 50 | 109,75720 € | 5.487,86 € |
| Unit Price without VAT: | 139,10000 € |
|---|---|
| Unit Price with VAT: | 165,52900 € |








