
541801 BK001 | |
|---|---|
DigiKey Part Number | A541801B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 541801 BK001 |
Description | HOOK-UP SOLID 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style TFN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,33000 € | 204,33 € |
| 2 | 194,31000 € | 388,62 € |
| 3 | 188,64333 € | 565,93 € |
| 5 | 181,69800 € | 908,49 € |
| 7 | 177,23714 € | 1.240,66 € |
| 10 | 172,60400 € | 1.726,04 € |
| Unit Price without VAT: | 204,33000 € |
|---|---|
| Unit Price with VAT: | 243,15270 € |






