10 Conductor Multi-Conductor Cable Slate 24 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Conductor Multi-Conductor Cable Slate 24 AWG 328.1' (100.0m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5020C SL033

DigiKey Part Number
5020CSL033-328-ND
Manufacturer
Manufacturer Product Number
5020C SL033
Description
CABLE 10COND 24AWG SLATE 100M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 24 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.244" (6.20mm)
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.292,35000 €1.292,35 €
21.274,31000 €2.548,62 €
Manufacturers Standard Package
Unit Price without VAT:1.292,35000 €
Unit Price with VAT:1.537,89650 €
Alternate Length
CABLE 10COND 24AWG SLATE 100'
In-Stock: 8
Unit Price: 586,62000 €
CABLE 10COND 24AWG SLATE 1000'
In-Stock: 2
Unit Price: 2.131,34000 €
CABLE 10COND 24AWG SLATE
In-Stock: 0
Unit Price: 5,77618 €
CBL 10COND 24AWG SLT 1000=1000'
In-Stock: 0
Unit Price: 6,36872 €