10 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5020C SL001

DigiKey Part Number
5020CSL001-ND
Manufacturer
Manufacturer Product Number
5020C SL001
Description
CABLE 10COND 24AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.244" (6.20mm)
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 2464
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
10
Operating Temperature
-35°C ~ 105°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
7/32
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
12.104,84000 €2.104,84 €
Manufacturers Standard Package
Unit Price without VAT:2.104,84000 €
Unit Price with VAT:2.504,75960 €
Alternate Length
CABLE 10COND 24AWG SLATE 100'
In-Stock: 8
Unit Price: 579,33000 €
CABLE 10COND 24AWG SLATE 100M
In-Stock: 2
Unit Price: 1.276,29000 €
CABLE 10COND 24AWG SLATE
In-Stock: 0
Unit Price: 5,70436 €
CBL 10COND 24AWG SLT 1000=1000'
In-Stock: 0
Unit Price: 6,28953 €